895-064-556-207

Heilind Number:EDA895-064-556-207
Manufacturer:EDAC
Manufacturer Number:895-064-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety. With two rows and a pitch of .1 in, this connector provides seamless integration for your electronic components. Its copper alloy contact material ensures efficient conductivity, while the 64 positions cater to a wide range of connections. Designed for straight mount orientation, it fits effortlessly into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.