895-064-556-208

Heilind Number:EDA895-064-556-208
Manufacturer:EDAC
Manufacturer Number:895-064-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-556-208

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in any setting. With two rows and a total of 64 positions, this connector offers ample connectivity options for your PCB projects. The contact material is made of resilient Copper Alloy, guaranteeing secure and efficient signal transmission. At a pitch of .1 inch and row spacing of .2 inch, it provides precise and easy installation. Designed for straight mount orientation, it seamlessly integrates into your circuit design. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for seamless and durable board-to-board connections.