895-064-556-502

Heilind Number:EDA895-064-556-502
Manufacturer:EDAC
Manufacturer Number:895-064-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-556-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in black. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable power transmission. With two rows and 64 positions, it offers ample space for multiple connections. Boasting a pitch of .1 inches and row spacing of .2 inches, it's ideal for compact PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential connector for efficient and secure data transfer.