895-064-556-504

Heilind Number:EDA895-064-556-504
Manufacturer:EDAC
Manufacturer Number:895-064-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-556-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector boasts a sleek Black hue, making it both reliable and visually appealing. With two rows of 64 Copper Alloy contacts, it ensures seamless power and data transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB setup with this essential component for efficient and secure card edge connections.