895-064-556-507

Heilind Number:EDA895-064-556-507
Manufacturer:EDAC
Manufacturer Number:895-064-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-556-507

Detailed Description

Enhance your connectivity with this advanced Board to Board PCB Connector, designed to optimize signal transmission in electronic devices. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers precise and reliable connections. Featuring 64 positions, this connector allows for seamless data transfer between boards. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.