895-064-556-802

Heilind Number:EDA895-064-556-802
Manufacturer:EDAC
Manufacturer Number:895-064-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-556-802

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 64 positions spread across two rows, it offers seamless inter-board communication with a pitch of .1 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments, while the Copper Alloy contacts ensure optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector is easy to install and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding applications in various industries. Upgrade your PCB setups with this essential component for seamless and efficient data transfer.