895-064-558-101

Heilind Number:EDA895-064-558-101
Manufacturer:EDAC
Manufacturer Number:895-064-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-101

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring efficient data transmission. The right angle mount orientation offers flexibility in installation, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees durability. Engineered with precision, the copper alloy contact material and a pitch of .1 inches deliver reliable performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.