895-064-558-201

Heilind Number:EDA895-064-558-201
Manufacturer:EDAC
Manufacturer Number:895-064-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features two rows of 64 positions each, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. The copper alloy contact material ensures a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your system with this essential component for seamless and reliable connectivity.