895-064-558-202

Heilind Number:EDA895-064-558-202
Manufacturer:EDAC
Manufacturer Number:895-064-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-202

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures optimal safety. With two rows for enhanced versatility, it boasts 64 copper alloy contacts for reliable signal transmission. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Elevate your PCB setups with this essential connector.