895-064-558-204

Heilind Number:EDA895-064-558-204
Manufacturer:EDAC
Manufacturer Number:895-064-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With a high amperage of 3A and copper alloy contact material, it ensures reliable power transmission. The dual-row configuration with 64 positions allows for efficient data transfer, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. Perfect for space-saving installations, its right-angle mount orientation provides flexibility in layout design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. Trust in this essential component for seamless and secure board-to-board connections in your electronic projects. Elevate your connectivity standards with our top-of-the-line Board To Board PCB Connector.