895-064-558-207

Heilind Number:EDA895-064-558-207
Manufacturer:EDAC
Manufacturer Number:895-064-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring both reliability and aesthetics. With two rows and 64 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Its right-angle mount orientation adds versatility, allowing for easy installation in various configurations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your systems with this essential component for optimal performance.