895-064-558-212

Heilind Number:EDA895-064-558-212
Manufacturer:EDAC
Manufacturer Number:895-064-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-212

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration in electronic devices, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of 64 copper alloy contact positions, it ensures reliable power and data transmission. The right-angle mount orientation and .1-inch pitch make it perfect for space-saving installations on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for efficiency and longevity. Upgrade your PCB connections with this essential component.