895-064-558-403

Heilind Number:EDA895-064-558-403
Manufacturer:EDAC
Manufacturer Number:895-064-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-403

Detailed Description

Enhance your PCB connectivity with our high-performance 64-position card edge connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial environments. Upgrade your systems with this essential component for secure and reliable board-to-board connections.