895-064-558-404

Heilind Number:EDA895-064-558-404
Manufacturer:EDAC
Manufacturer Number:895-064-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Right Angle mount orientation, enhancing space efficiency while ensuring easy access for maintenance. With a high-performance amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable power transmission even in demanding environments. Featuring 64 positions in a single row layout, it offers ample connectivity options for your circuitry. The contact material, made of robust Copper Alloy, ensures secure and stable connections, while the .1 inch pitch and .2 inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industries. Upgrade your connectivity infrastructure with this essential component.