895-064-558-503

Heilind Number:EDA895-064-558-503
Manufacturer:EDAC
Manufacturer Number:895-064-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-503

Detailed Description

Enhance your circuit connectivity with this versatile Board To Board PCB Connector in sleek black. Designed for high performance, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in various environments. Featuring two rows of 64 positions each, it offers ample connection options with a pitch of .1 inch. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for seamless and secure board-to-board connections.