895-064-558-512

Heilind Number:EDA895-064-558-512
Manufacturer:EDAC
Manufacturer Number:895-064-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-512

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows and a total of 64 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the right-angle mount orientation allows for flexible PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your system's connectivity with this essential component.