895-064-558-602

Heilind Number:EDA895-064-558-602
Manufacturer:EDAC
Manufacturer Number:895-064-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-602

Detailed Description

Elevate your PCB connectivity with this sleek black Board to Board PCB Connector. Engineered for optimal performance, it features 64 positions with a row spacing of .2 inches, ensuring seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees long-lasting reliability. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality in various environments. Perfect for high-speed data transmission and signal integrity, this connector is a must-have for any professional setup. Upgrade your connectivity game today.