895-064-558-607

Heilind Number:EDA895-064-558-607
Manufacturer:EDAC
Manufacturer Number:895-064-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-607

Detailed Description

Enhance your connectivity options with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 64 copper alloy contacts in a single row, ensuring efficient signal transfer. The black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation allows flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic projects with this essential component.