895-064-558-608

Heilind Number:EDA895-064-558-608
Manufacturer:EDAC
Manufacturer Number:895-064-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-608

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a right angle mount orientation, it offers optimal space utilization on your PCB. The contact material, Copper Alloy, guarantees reliable and efficient data transfer. Boasting 64 positions and a pitch of .1 inch, it provides ample room for multiple connections. Whether for professional or personal use, this connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Stay connected with ease and reliability using our premium Board To Board PCB Connector.