895-064-558-612

Heilind Number:EDA895-064-558-612
Manufacturer:EDAC
Manufacturer Number:895-064-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-612

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for reliability, it features 64 positions in a single row, allowing for seamless data transfer. The right-angle mount orientation saves space and offers easy access. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety even in extreme operating temperatures ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Elevate your electronic projects with this essential component.