895-064-558-807

Heilind Number:EDA895-064-558-807
Manufacturer:EDAC
Manufacturer Number:895-064-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this black connector features two rows with 64 positions, ensuring efficient data transfer. Its UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the copper alloy contact material allows for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved. The right-angle mount orientation offers versatility in installation, and its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for secure and stable connections in your electronic projects.