895-064-558-812

Heilind Number:EDA895-064-558-812
Manufacturer:EDAC
Manufacturer Number:895-064-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-558-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek Black. Designed for optimal performance, this connector features 64 positions across 2 rows, allowing for seamless integration on your circuit board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing enable convenient assembly, while the Right Angle mount orientation offers flexibility in placement. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic projects with this high-quality connector.