895-064-559-107

Heilind Number:EDA895-064-559-107
Manufacturer:EDAC
Manufacturer Number:895-064-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-107

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for seamless integration, it features 64 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing, paired with Copper Alloy contacts, guarantees reliability in even the most demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its Right Angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a variety of applications, this connector is a must-have in any technological setup.