895-064-559-108

Heilind Number:EDA895-064-559-108
Manufacturer:EDAC
Manufacturer Number:895-064-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 64 positions with a single row layout, ensuring efficient power and data transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers easy installation on your PCB. Its right-angle mount orientation allows for convenient placement, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your electronic systems with this essential connector, perfect for various industrial applications.