895-064-559-208

Heilind Number:EDA895-064-559-208
Manufacturer:EDAC
Manufacturer Number:895-064-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for efficiency, it features a dual-row configuration with 64 positions, ensuring seamless data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing, coupled with Copper Alloy contacts, guarantees reliable conductivity in any environment. With a compact .1-inch pitch and .2-inch row spacing, it offers precise and secure connections. Its Right Angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh conditions. Upgrade your PCB assembly with this essential connector for seamless functionality.