895-064-559-212

Heilind Number:EDA895-064-559-212
Manufacturer:EDAC
Manufacturer Number:895-064-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With two rows of 64 positions each, this connector offers ample connectivity for your electronic devices. Its right-angle mount orientation and .1-inch pitch provide versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for seamless and efficient board-to-board connections in your projects.