895-064-559-404

Heilind Number:EDA895-064-559-404
Manufacturer:EDAC
Manufacturer Number:895-064-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-404

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and reliable operation. With 64 positions and a space-efficient pitch of .1 inches, it facilitates seamless data transmission on your PCB. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its quality and efficiency to meet your connectivity needs.