895-064-559-408

Heilind Number:EDA895-064-559-408
Manufacturer:EDAC
Manufacturer Number:895-064-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-408

Detailed Description

Enhance your connectivity with our cutting-edge Right Angle Board-To-Board PCB Connector. Designed for seamless integration, this high-performance connector features 64 positions, ensuring ample space for your connections. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments. Crafted with precision, the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your setups with this essential component, a must-have in any tech enthusiast's toolkit.