895-064-559-412

Heilind Number:EDA895-064-559-412
Manufacturer:EDAC
Manufacturer Number:895-064-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-412

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row with a pitch of .1 inch and row spacing of .2 inches, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality. Upgrade your electronics with this essential component, a must-have in any modern setup.