895-064-559-502

Heilind Number:EDA895-064-559-502
Manufacturer:EDAC
Manufacturer Number:895-064-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-502

Detailed Description

Elevate your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With two rows of 64 positions each, it offers ample connectivity in a compact .1-inch pitch design. The right-angle mount orientation ensures easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in this connector for efficient and secure data transfer in your electronic applications.