895-064-559-504

Heilind Number:EDA895-064-559-504
Manufacturer:EDAC
Manufacturer Number:895-064-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration and optimal signal transmission. Featuring two rows of 64 positions each, this connector ensures secure and reliable connections in your electronic assemblies. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a contact material of copper alloy and a pitch of .1 inches, this connector delivers efficient power transfer at an amperage of 3A. Whether you're working on industrial machinery or consumer electronics, this component, meeting operating temperature standards of -40 to 105°C, is the perfect choice for your application. Trust in its quality and performance to elevate your PCB design.