895-064-559-603

Heilind Number:EDA895-064-559-603
Manufacturer:EDAC
Manufacturer Number:895-064-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-603

Detailed Description

Enhance your connectivity with our high-performance Black Card Edge Connector, designed for seamless integration in PCB applications. Featuring a single row layout with 64 positions, it offers optimal space utilization and efficient signal transmission. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and right-angle mount orientation, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Elevate your connectivity standards with this essential component.