895-064-559-807

Heilind Number:EDA895-064-559-807
Manufacturer:EDAC
Manufacturer Number:895-064-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-559-807

Detailed Description

Enhance your circuit connectivity with this high-performance 64-position board-to-board PCB connector. Designed for seamless integration, it features a right-angle mount orientation and a compact pitch of .1 inches, with a row spacing of .2 inches for efficient PCB layout. The housing is constructed from UL 94V-0 rated Polyphenylene Sulfide, ensuring durability and safety in operation. Each contact is made from robust Copper Alloy, guaranteeing reliable signal transmission. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.