895-064-560-202

Heilind Number:EDA895-064-560-202
Manufacturer:EDAC
Manufacturer Number:895-064-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-560-202

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Featuring a high amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and a total of 64 positions, it offers ample space for your connections. The copper alloy contact material ensures efficient signal transfer. At a pitch of .1 in and row spacing of .2 in, it allows for precise and secure mounting. Its straight mount orientation makes installation a breeze. Operating smoothly at temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Elevate your connectivity solutions with this high-performance board-to-board connector.