895-064-560-208

Heilind Number:EDA895-064-560-208
Manufacturer:EDAC
Manufacturer Number:895-064-560-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-560-208

Detailed Description

Enhance connectivity within your electronic systems with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, ensuring reliable data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With copper alloy contacts and a straight mount orientation, you can count on efficient signal transmission. Ideal for various applications, this black connector offers a row spacing of .2 inches, meeting industry standards for performance and quality. Upgrade your PCB connections with this essential component.