895-064-560-212

Heilind Number:EDA895-064-560-212
Manufacturer:EDAC
Manufacturer Number:895-064-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-560-212

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Board To Board Connector. Featuring a sleek black design, this essential component boasts a dual-row layout with 64 positions for seamless data transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise positioning. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our full range of connectors for all your connectivity needs.