895-064-560-512

Heilind Number:EDA895-064-560-512
Manufacturer:EDAC
Manufacturer Number:895-064-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in a sleek black finish. Its two rows of 64 positions each, with a contact pitch of .1 inches, ensure efficient signal transmission. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliability even in harsh environments. Ideal for various applications in the automotive, industrial, and consumer electronics sectors, this connector is a crucial component for your PCB connectivity needs.