895-064-560-802

Heilind Number:EDA895-064-560-802
Manufacturer:EDAC
Manufacturer Number:895-064-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Boasting a dual-row design with 64 positions, it ensures seamless data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, with copper alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. With a straight mount orientation, it's easy to integrate into your PCB setup. Trust in this connector for efficient and secure card edge connections in your projects.