895-064-560-808

Heilind Number:EDA895-064-560-808
Manufacturer:EDAC
Manufacturer Number:895-064-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance 64-position board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a compact pitch of .1 inch and two rows featuring a .2-inch spacing, it offers efficient signal transmission. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your circuit board assembly with this essential connector.