895-064-560-812

Heilind Number:EDA895-064-560-812
Manufacturer:EDAC
Manufacturer Number:895-064-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-560-812

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector, designed for seamless integration in a variety of applications. With a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in harsh environments. Featuring two rows of 64 copper alloy contacts, it offers high-speed data transmission with a pitch of .1 inches. The straight mount orientation and compact design make it easy to install on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component, available now.