895-065-520-101

Heilind Number:EDA895-065-520-101
Manufacturer:EDAC
Manufacturer Number:895-065-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-520-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 65 positions with a single row configuration and a compact pitch of .1 inches, allowing for efficient signal transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in demanding environments, while the Copper Alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.