895-065-520-412

Heilind Number:EDA895-065-520-412
Manufacturer:EDAC
Manufacturer Number:895-065-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-520-412

Detailed Description

Enhance connectivity within your circuit board with this high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 65 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contact material for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. Perfect for a wide range of applications, this connector is a reliable choice for professionals in the electronics industry.