895-065-521-102

Heilind Number:EDA895-065-521-102
Manufacturer:EDAC
Manufacturer Number:895-065-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-521-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Card Edge Connector. Designed for seamless integration onto PCBs, it features 65 positions and a single row configuration, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure attachment. Its straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your devices with this essential component for seamless board-to-board connections.