895-065-521-104

Heilind Number:EDA895-065-521-104
Manufacturer:EDAC
Manufacturer Number:895-065-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 65 positions in a single row, with a pitch of .1 inch for optimal signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability in any operating environment, withstanding temperatures from -40 to 105°C. Its straight mount orientation and compact design make it easy to install, while the .2 inch row spacing ensures efficient PCB layout. Upgrade your electronic assemblies with this high-performance connector, a must-have for any technology enthusiast.