895-065-521-408

Heilind Number:EDA895-065-521-408
Manufacturer:EDAC
Manufacturer Number:895-065-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-521-408

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features 65 positions in a single row with a pitch of .1 inches, ensuring optimal performance. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and reliability. The straight mount orientation and compact design make it ideal for space-efficient applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB setups with this essential component for seamless connectivity.