895-065-521-412

Heilind Number:EDA895-065-521-412
Manufacturer:EDAC
Manufacturer Number:895-065-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-521-412

Detailed Description

Elevate your connectivity with this high-performance black Board To Board PCB Connector. Featuring a single row design with 65 positions, it offers seamless and efficient data transfer for your electronic devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for optimizing your PCB assembly projects. Upgrade your setup today and experience seamless performance like never before.