895-065-521-612

Heilind Number:EDA895-065-521-612
Manufacturer:EDAC
Manufacturer Number:895-065-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-521-612

Detailed Description

Elevate your connectivity with our cutting-edge black Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component boasts a single row layout with a high amperage rating of 3A, ensuring optimal performance. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and fire resistance. With 65 positions and a pitch of .1 inches, it allows for efficient data transfer. The copper alloy contacts offer superior conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Update your connectivity solutions with this reliable and high-performing connector.