895-065-523-101

Heilind Number:EDA895-065-523-101
Manufacturer:EDAC
Manufacturer Number:895-065-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-523-101

Detailed Description

Upgrade your connectivity with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 65 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees reliability in any environment. With a low amperage of 3A and a compact pitch of .1in, it offers a perfect balance of power and space efficiency. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for superior performance in your PCB setups.