895-065-523-404

Heilind Number:EDA895-065-523-404
Manufacturer:EDAC
Manufacturer Number:895-065-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability and safety. Featuring a single row with 65 copper alloy contact positions, this connector guarantees reliable power transmission with an amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch facilitate effortless installation. Its straight mount orientation offers versatility in configuration, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component.