895-065-523-412

Heilind Number:EDA895-065-523-412
Manufacturer:EDAC
Manufacturer Number:895-065-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-065-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:65
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-065-523-412

Detailed Description

Enhance connectivity within your circuitry with our Black Board To Board PCB Connector, a vital component for seamless data transmission. Featuring 65 positions and a single row configuration with a pitch of .1 inches, this connector ensures efficient signal flow. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliability in various applications. With a straight mount orientation and a compact design, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both standard and challenging environmental conditions. Upgrade your connection system with this essential component, optimizing performance and durability in your electronic setups.